Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8-Piece Die Set, 1/2 in BSP - 2 in BSP Dies

RS Stock No.: 792-002Brand: RS PRO
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

2 in BSP

Minimum Die Size

1/2 in BSP

Number of Pieces

8

Set Contents

Blocking Vice, Reducer, Threading Machine

Country of Origin

Italy

Product details

RS PRO Power Threading Kit 1/2 - 2 in

Introducing the electric power threading kit from RS PRO, a powerful die set kit ideal for threading steel pipes with right-hand BSP (British Standard Pipe) threads. This lightweight kit features an electric powered threading machine, blocking vice and reducer, offering a versatile kit for threading BSP.

This versatile kit also comes complete with 6 heads (with dies) that offer a thread size range of 1/2 to 2 in BSP. The RS PRO power die set also features a bi-directional rotation that allows threading in both directions without moving. It also includes a powerful 1100W motor with a gear reduction system that prevents overheating, providing a long lasting and reliable product. The die set is supplied with a metal case offering excellent storage and protection when not in use.

Features and benefits

• Gear reduction system prevents overheating
• Double insulated motor
• Interchangeable carbon brushes
• Mechanical feed reversal system
• Blocking vice with stabilisation bar
• Bi-directional rotation allowing threading in both directions without moving
• 1100W motor
• Metal storage box

Application

Die sets are a type of hand tool designed for cutting thread BSP (British Standard Pipe) in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This power threading kit is suitable for 1/2 to 2 in thread sizes.

How is it powered?

The RS PRO power threading kit is powered by mains, offering a high powered and reliable tool.

Are die heads included?

Yes, this die set includes 6 die heads in various sizes including:

• 1/2 in
• 3/4 in
• 1 in
• 11/4 in
• 11/2 in
• 2 in

You may be interested in
Power threading kit,110Vac
P.O.A.1 Kit (ex VAT)
Stock information temporarily unavailable.

AED 7,623.16

AED 7,623.16 1 Kit (ex VAT)

AED 8,004.32

AED 8,004.32 1 Kit (inc. VAT)

RS PRO 8-Piece Die Set, 1/2 in BSP - 2 in BSP Dies

Calibration type

AED 7,623.16

AED 7,623.16 1 Kit (ex VAT)

AED 8,004.32

AED 8,004.32 1 Kit (inc. VAT)

RS PRO 8-Piece Die Set, 1/2 in BSP - 2 in BSP Dies
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Power threading kit,110Vac
P.O.A.1 Kit (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

2 in BSP

Minimum Die Size

1/2 in BSP

Number of Pieces

8

Set Contents

Blocking Vice, Reducer, Threading Machine

Country of Origin

Italy

Product details

RS PRO Power Threading Kit 1/2 - 2 in

Introducing the electric power threading kit from RS PRO, a powerful die set kit ideal for threading steel pipes with right-hand BSP (British Standard Pipe) threads. This lightweight kit features an electric powered threading machine, blocking vice and reducer, offering a versatile kit for threading BSP.

This versatile kit also comes complete with 6 heads (with dies) that offer a thread size range of 1/2 to 2 in BSP. The RS PRO power die set also features a bi-directional rotation that allows threading in both directions without moving. It also includes a powerful 1100W motor with a gear reduction system that prevents overheating, providing a long lasting and reliable product. The die set is supplied with a metal case offering excellent storage and protection when not in use.

Features and benefits

• Gear reduction system prevents overheating
• Double insulated motor
• Interchangeable carbon brushes
• Mechanical feed reversal system
• Blocking vice with stabilisation bar
• Bi-directional rotation allowing threading in both directions without moving
• 1100W motor
• Metal storage box

Application

Die sets are a type of hand tool designed for cutting thread BSP (British Standard Pipe) in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This power threading kit is suitable for 1/2 to 2 in thread sizes.

How is it powered?

The RS PRO power threading kit is powered by mains, offering a high powered and reliable tool.

Are die heads included?

Yes, this die set includes 6 die heads in various sizes including:

• 1/2 in
• 3/4 in
• 1 in
• 11/4 in
• 11/2 in
• 2 in

You may be interested in
Power threading kit,110Vac
P.O.A.1 Kit (ex VAT)