RS PRO 8 Piece Electronics Tool Kit with Roll

Technical Document
Specifications
Brand
RS ProSet Type
Electronics
Set Contents
Cutters, Pliers, Precision Screwdriver, Tweezers
Number of Pieces
8
Storage Type
Roll
VDE/1000V Approved
No
Country of Origin
Italy
Product details
RS PRO 8 Piece Electronics Tool Kit
RS Pro 8 piece tool kit, offering the most commonly used tools within electronics to ensure there is always the right tool at hand to complete a variety of jobs. The kit comes supplied in a tool roll to protect, store and organise your tools.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and tweezers. This tool kit is an ideal choice for any electronics engineer working on electronic equipment as well as the home.
RS PRO have a range of high-quality complete tool kits, tool boxes and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Ergonomic handles
Optimum balance of torque and control
High-quality tools
Tool storage: supplied in a tool roll
Product Application Information
This tool set has been specially designed to be used by electronic engineers and ideal for repairs, servicing and maintenance. Also, a great little kit to keep at home for the small electronic appliance repair.
What do you get?
Kit Contents
Pliers and Cutters
Serrated Long Nose Pliers
Smooth Long Nose Pliers
Micro Wire Cutters
Wire Cutters
Screwdrivers
Phillips Precision Screwdriver: PH00 x 60 mm
Slotted Precision Screwdriver: 2.5 x 75 mm
Additional Extras
Bent End Tipped Tweezers Tool for Flush Cut
Why choose this product?
This 8 piece tool kit is great for storing a selection of tools. The tools are ideal for anyone working with electronics. The kit is small, easy to store and portable and the selection of tools are suitable for a variety of jobs. They are fitted with ergonomic handles for a comfortable hold and great choice for professional use or for DIY jobs in the home.
AED 380.05
AED 380.05 1 Kit (ex VAT)
AED 399.05
AED 399.05 1 Kit (inc. VAT)
1
AED 380.05
AED 380.05 1 Kit (ex VAT)
AED 399.05
AED 399.05 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Electronics
Set Contents
Cutters, Pliers, Precision Screwdriver, Tweezers
Number of Pieces
8
Storage Type
Roll
VDE/1000V Approved
No
Country of Origin
Italy
Product details
RS PRO 8 Piece Electronics Tool Kit
RS Pro 8 piece tool kit, offering the most commonly used tools within electronics to ensure there is always the right tool at hand to complete a variety of jobs. The kit comes supplied in a tool roll to protect, store and organise your tools.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and tweezers. This tool kit is an ideal choice for any electronics engineer working on electronic equipment as well as the home.
RS PRO have a range of high-quality complete tool kits, tool boxes and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Ergonomic handles
Optimum balance of torque and control
High-quality tools
Tool storage: supplied in a tool roll
Product Application Information
This tool set has been specially designed to be used by electronic engineers and ideal for repairs, servicing and maintenance. Also, a great little kit to keep at home for the small electronic appliance repair.
What do you get?
Kit Contents
Pliers and Cutters
Serrated Long Nose Pliers
Smooth Long Nose Pliers
Micro Wire Cutters
Wire Cutters
Screwdrivers
Phillips Precision Screwdriver: PH00 x 60 mm
Slotted Precision Screwdriver: 2.5 x 75 mm
Additional Extras
Bent End Tipped Tweezers Tool for Flush Cut
Why choose this product?
This 8 piece tool kit is great for storing a selection of tools. The tools are ideal for anyone working with electronics. The kit is small, easy to store and portable and the selection of tools are suitable for a variety of jobs. They are fitted with ergonomic handles for a comfortable hold and great choice for professional use or for DIY jobs in the home.