RS PRO 8 piece L Shape Metric Hex Key Set, 2 → 10mm

RS Stock No.: 537-833Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

2 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

AED 76.39

AED 76.39 1 Set (ex VAT)

AED 80.21

AED 80.21 1 Set (inc. VAT)

RS PRO 8 piece L Shape Metric Hex Key Set, 2 → 10mm

AED 76.39

AED 76.39 1 Set (ex VAT)

AED 80.21

AED 80.21 1 Set (inc. VAT)

RS PRO 8 piece L Shape Metric Hex Key Set, 2 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

2 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

You may be interested in