Technical Document
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
8 → 17 mm
Number of Pieces
8
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Distrelec Product Id
30405682
Country of Origin
Taiwan, Province Of China
AED 436.10
AED 436.10 Each (ex VAT)
AED 457.91
AED 457.91 Each (inc. VAT)
1
AED 436.10
AED 436.10 Each (ex VAT)
AED 457.91
AED 457.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
8 → 17 mm
Number of Pieces
8
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Mirror
Distrelec Product Id
30405682
Country of Origin
Taiwan, Province Of China