RS PRO 8-Piece Twist Drill Bit Set for Wood, 20mm Max, 6mm Min, HCS Bits

RS Stock No.: 507-1681Brand: RS PRODistrelec Article No.: 30404694
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HCS

Number of Pieces

8

Minimum Size

6mm

Maximum Size

20mm

Set Contents

Auger Drill Bits

AED 202.28

AED 202.28 Each (ex VAT)

AED 212.39

AED 212.39 Each (inc. VAT)

RS PRO 8-Piece Twist Drill Bit Set for Wood, 20mm Max, 6mm Min, HCS Bits

AED 202.28

AED 202.28 Each (ex VAT)

AED 212.39

AED 212.39 Each (inc. VAT)

RS PRO 8-Piece Twist Drill Bit Set for Wood, 20mm Max, 6mm Min, HCS Bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HCS

Number of Pieces

8

Minimum Size

6mm

Maximum Size

20mm

Set Contents

Auger Drill Bits