Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays DPDT
Number of Contacts
8
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
AED 26.04
AED 26.04 Each (ex VAT)
AED 27.34
AED 27.34 Each (inc. VAT)
RS PRO 8 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays DPDT
1
AED 26.04
AED 26.04 Each (ex VAT)
AED 27.34
AED 27.34 Each (inc. VAT)
RS PRO 8 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays DPDT
Number of Contacts
8
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
