Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RUB Relays
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
1
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RUB Relays
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip
