RS PRO 8 Pole Din Socket, 1A, 100 V ac, Bayonet, Female, Chassis Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-139XS
Housing Material
ABS
Contact Material
Brass, Copper
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver
Minimum Operating Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets
Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
1
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 18.64 |
25 - 99 | AED 16.96 |
100 - 499 | AED 16.01 |
500+ | AED 14.70 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Bayonet
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-139XS
Housing Material
ABS
Contact Material
Brass, Copper
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver
Minimum Operating Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets
Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.