RS PRO 8 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount

RS Stock No.: 491-106Brand: RS PRODistrelec Article No.: 30403109
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-149X

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screened DIN Connector Sockets, Chassis Mount

Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits

• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals

You may be interested in
Stock information temporarily unavailable.

AED 63.79

AED 12.758 Each (In a Pack of 5) (ex VAT)

AED 66.98

AED 13.396 Each (In a Pack of 5) (inc. VAT)

RS PRO 8 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount

AED 63.79

AED 12.758 Each (In a Pack of 5) (ex VAT)

AED 66.98

AED 13.396 Each (In a Pack of 5) (inc. VAT)

RS PRO 8 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 12.758AED 63.79
125 - 495AED 12.338AED 61.69
500 - 2495AED 11.76AED 58.80
2500+AED 10.92AED 54.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-149X

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screened DIN Connector Sockets, Chassis Mount

Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits

• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals

You may be interested in