RS PRO 8-Way Double Screw Earth Terminal Block, 0 → 16 AWG Wire, Screw Down, Brass Housing

Technical Document
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Colour
Grey
Number Of Ways
8
Termination Method
Screw Down
Housing Material
Brass
Length
86mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm
AED 277.99
AED 55.598 Each (In a Pack of 5) (ex VAT)
AED 291.89
AED 58.378 Each (In a Pack of 5) (inc. VAT)
5
AED 277.99
AED 55.598 Each (In a Pack of 5) (ex VAT)
AED 291.89
AED 58.378 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 55.598 | AED 277.99 |
250 - 495 | AED 53.918 | AED 269.59 |
500+ | AED 49.455 | AED 247.28 |
Technical Document
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Colour
Grey
Number Of Ways
8
Termination Method
Screw Down
Housing Material
Brass
Length
86mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm