RS PRO 80A British Standard Fuse, A4, 550V ac, 94mm

RS Stock No.: 521-2696Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Size

A4

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58mm

Tag Orientation

Offset

Body Height

24.5mm

Series

CEO

Offset Distance

94mm

Fuse Dimensions

21 x 58mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

AED 114.03

AED 114.03 Each (ex VAT)

AED 119.73

AED 119.73 Each (inc. VAT)

RS PRO 80A British Standard Fuse, A4, 550V ac, 94mm

AED 114.03

AED 114.03 Each (ex VAT)

AED 119.73

AED 119.73 Each (inc. VAT)

RS PRO 80A British Standard Fuse, A4, 550V ac, 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 114.03
5 - 24AED 96.23
25 - 49AED 84.37
50+AED 77.23
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Size

A4

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58mm

Tag Orientation

Offset

Body Height

24.5mm

Series

CEO

Offset Distance

94mm

Fuse Dimensions

21 x 58mm

Country of Origin

India

You may be interested in