Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 80A Clear Blade Car Fuse, 32V

RS Stock No.: 493-7136Brand: RS PRO
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Clear

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 80A Natural Blade Car Fuse, 32V dc
AED 15.141Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 80A Clear Blade Car Fuse, 32V

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 80A Clear Blade Car Fuse, 32V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 80A Natural Blade Car Fuse, 32V dc
AED 15.141Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Clear

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 80A Natural Blade Car Fuse, 32V dc
AED 15.141Each (In a Pack of 10) (ex VAT)