RS PRO 80dB Continuous Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V ac/dc Min, 28V ac/dc Max

RS Stock No.: 181-2694Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V ac/dc

Maximum Supply Voltage

28V ac/dc

Sound Level

80dB

Tone Type

Continuous

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x 32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

22mA

Stock information temporarily unavailable.

AED 17,703.00

AED 44.258 Each (In a Box of 400) (ex VAT)

AED 18,588.15

AED 46.471 Each (In a Box of 400) (inc. VAT)

RS PRO 80dB Continuous Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V ac/dc Min, 28V ac/dc Max

AED 17,703.00

AED 44.258 Each (In a Box of 400) (ex VAT)

AED 18,588.15

AED 46.471 Each (In a Box of 400) (inc. VAT)

RS PRO 80dB Continuous Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 6V ac/dc Min, 28V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V ac/dc

Maximum Supply Voltage

28V ac/dc

Sound Level

80dB

Tone Type

Continuous

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x 32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

22mA