RS PRO 80dB Panel Mount Continuous External Piezo Buzzer, 13 (Dia.) x 2.5mm, 30V ac Max

RS Stock No.: 535-8168Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

80dB

Drive Type

External

Tone Type

Continuous

Diameter

13mm

Height

2.5mm

Dimensions

13 (Dia.) x 2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.8kHz

Supply Current

10mA

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

AED 24.68

AED 4.935 Each (In a Bag of 5) (ex VAT)

AED 25.91

AED 5.182 Each (In a Bag of 5) (inc. VAT)

RS PRO 80dB Panel Mount Continuous External Piezo Buzzer, 13 (Dia.) x 2.5mm, 30V ac Max

AED 24.68

AED 4.935 Each (In a Bag of 5) (ex VAT)

AED 25.91

AED 5.182 Each (In a Bag of 5) (inc. VAT)

RS PRO 80dB Panel Mount Continuous External Piezo Buzzer, 13 (Dia.) x 2.5mm, 30V ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 45AED 4.935AED 24.68
50 - 95AED 4.778AED 23.89
100 - 245AED 4.41AED 22.05
250+AED 4.095AED 20.48

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

80dB

Drive Type

External

Tone Type

Continuous

Diameter

13mm

Height

2.5mm

Dimensions

13 (Dia.) x 2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.8kHz

Supply Current

10mA

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation