RS PRO 80dB Panel Mount Fast Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
12mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
AED 76.54
AED 76.54 Each (ex VAT)
AED 80.37
AED 80.37 Each (inc. VAT)
Standard
1
AED 76.54
AED 76.54 Each (ex VAT)
AED 80.37
AED 80.37 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.54 |
5 - 9 | AED 75.13 |
10 - 24 | AED 73.18 |
25+ | AED 71.08 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
12mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation