RS PRO 80dB Through Hole Continuous External Piezo Buzzer, 13.8 (Dia.) x 6.8mm, 1V ac Min, 20V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
13nF
Minimum Frequency
3500Hz
Supply Current
1mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

AED 15.49
AED 15.49 Each (ex VAT)
AED 16.26
AED 16.26 Each (inc. VAT)
Standard
1
AED 15.49
AED 15.49 Each (ex VAT)
AED 16.26
AED 16.26 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 15.49 |
| 10 - 24 | AED 14.96 |
| 25 - 49 | AED 14.07 |
| 50+ | AED 13.54 |

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Sound Level
80dB
Drive Type
External
Tone Type
Continuous
Diameter
13.8mm
Height
6.8mm
Dimensions
13.8 (Dia.) x 6.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
13nF
Minimum Frequency
3500Hz
Supply Current
1mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
