RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 18mm, 3V dc Min, 16V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
18mm
Dimensions
24 (Dia.) x 18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.2kHz
Minimum Frequency
3200Hz
Supply Current
8mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
Standard
1
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 23.89 |
| 10 - 24 | AED 22.94 |
| 25 - 49 | AED 22.00 |
| 50+ | AED 21.21 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
80dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
18mm
Dimensions
24 (Dia.) x 18mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.2kHz
Minimum Frequency
3200Hz
Supply Current
8mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.