RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65

RS Stock No.: 210-5505Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Twin

Length

1.8 m

Width

96mm

Luminosity

9600lm

Depth

83mm

Wattage

80W

Number of Lamps

2

Lamp Type

LED

Colour Tone

Daylight

Life Hours

50000h

Colour Temperature

6500K

Colour Reference

Grey

Voltage Rating

240 V

Anti-corrosive

Yes

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

AED 1,403.22

AED 1,403.22 Each (ex VAT)

AED 1,473.38

AED 1,473.38 Each (inc. VAT)

RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65

AED 1,403.22

AED 1,403.22 Each (ex VAT)

AED 1,473.38

AED 1,473.38 Each (inc. VAT)

RS PRO 80W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.8 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Twin

Length

1.8 m

Width

96mm

Luminosity

9600lm

Depth

83mm

Wattage

80W

Number of Lamps

2

Lamp Type

LED

Colour Tone

Daylight

Life Hours

50000h

Colour Temperature

6500K

Colour Reference

Grey

Voltage Rating

240 V

Anti-corrosive

Yes

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

Country of Origin

China