Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 80W Polycrystalline solar panel

RS Stock No.: 904-6140Brand: RS PRO
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

RS Pro

Power Rating

80W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

80W

Type

Polycrystalline

Efficiency

17%

Dimensions

670 x 815 x 35mm

Depth

35mm

Length

670mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

815mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Protection Type

Reverse Connection Diode

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Country of Origin

India

You may be interested in
Solar Technology 80W solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 2,315.34

AED 1,157.668 Each (In a Pack of 2) (ex VAT)

AED 2,431.11

AED 1,215.551 Each (In a Pack of 2) (inc. VAT)

RS PRO 80W Polycrystalline solar panel

AED 2,315.34

AED 1,157.668 Each (In a Pack of 2) (ex VAT)

AED 2,431.11

AED 1,215.551 Each (In a Pack of 2) (inc. VAT)

RS PRO 80W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Solar Technology 80W solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Rating

80W

Open Circuit Voltage

22V

Number of Cells

36

Peak Power

80W

Type

Polycrystalline

Efficiency

17%

Dimensions

670 x 815 x 35mm

Depth

35mm

Length

670mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

815mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Protection Type

Reverse Connection Diode

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Country of Origin

India

You may be interested in
Solar Technology 80W solar panel
P.O.A.Each (In a Pack of 2) (ex VAT)