Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 80W Polycrystalline solar panel

RS Stock No.: 904-6165Brand: RS PRO
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

RS Pro

Power Rating

80W

Open Circuit Voltage

21.6V

Number of Cells

36

Peak Power

80W

Type

Polycrystalline

Efficiency

17%

Dimensions

885 x 665 x 3mm

Depth

3mm

Length

885mm

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Width

665mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Country of Origin

India

Product details

RS PRO PV Logic Flexi Solar Panel

From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress

Features and Benefits

• Self-healing top surface
• Completely waterproof
• Cells protected from hot spots
• Superior design: No square edges
• Easy fix

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.

Stock information temporarily unavailable.

AED 3,806.67

AED 1,903.337 Each (In a Pack of 2) (ex VAT)

AED 3,997.00

AED 1,998.504 Each (In a Pack of 2) (inc. VAT)

RS PRO 80W Polycrystalline solar panel

AED 3,806.67

AED 1,903.337 Each (In a Pack of 2) (ex VAT)

AED 3,997.00

AED 1,998.504 Each (In a Pack of 2) (inc. VAT)

RS PRO 80W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Power Rating

80W

Open Circuit Voltage

21.6V

Number of Cells

36

Peak Power

80W

Type

Polycrystalline

Efficiency

17%

Dimensions

885 x 665 x 3mm

Depth

3mm

Length

885mm

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Width

665mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Wire Size Range

1.5mm

Terminal Contact Type

Cable

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV

Mounting Style

Surface Mount

Protection Type

Reverse Connection Diode

Country of Origin

India

Product details

RS PRO PV Logic Flexi Solar Panel

From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress

Features and Benefits

• Self-healing top surface
• Completely waterproof
• Cells protected from hot spots
• Superior design: No square edges
• Easy fix

Applications

Solar “photovoltaic” panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much Power?

The daily power production of a solar panel can be calculated by multiplying the panel’s peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.

What is the best way to install solar panel systems?

• Installing solar panels at a 55-65° angle increases optimal wintertime performance.
• For a year-round power supply, solar panels can be combined with wind chargers.
• Solar systems can be connected in parallel to increase power and in series to increase voltage.
• To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.

Do solar panels work on cloudy days?

To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.

Why RS PRO?

RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.

RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.