Technical Document
Specifications
Brand
RS ProControl Type
Thermostat
Maximum Output Power
80W
Mounting
Wall Mounted
Plug Type
Unterminated Mains Lead
Height
95mm
Depth
610mm
Width
95mm
Country of Origin
China
Stock information temporarily unavailable.
AED 173.36
AED 173.36 Each (ex VAT)
AED 182.03
AED 182.03 Each (inc. VAT)
RS PRO 80W Tubular Heater, Wall Mounted, Unterminated Mains Lead
1
AED 173.36
AED 173.36 Each (ex VAT)
AED 182.03
AED 182.03 Each (inc. VAT)
RS PRO 80W Tubular Heater, Wall Mounted, Unterminated Mains Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProControl Type
Thermostat
Maximum Output Power
80W
Mounting
Wall Mounted
Plug Type
Unterminated Mains Lead
Height
95mm
Depth
610mm
Width
95mm
Country of Origin
China