RS PRO 83dB Through Hole Continuous Internal Buzzer, 24 (Dia.) x 16mm, 3V dc Min, 20V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
16mm
Dimensions
24 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.4kHz
Supply Current
8mA
Minimum Frequency
2400Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
Standard
1
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 22.94 |
10 - 24 | AED 22.10 |
25 - 49 | AED 20.90 |
50+ | AED 19.74 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
16mm
Dimensions
24 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.4kHz
Supply Current
8mA
Minimum Frequency
2400Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.