RS PRO 83dB Through Hole Continuous Internal Piezo Buzzer, 28.6 (Dia.) x 7.5mm, 3V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
28.6mm
Height
7.5mm
Dimensions
28.6 (Dia.) x 7.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Minimum Frequency
2500Hz
Supply Current
8mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
AED 40.95
AED 8.19 Each (In a Bag of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 40.95
AED 8.19 Each (In a Bag of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 8.19 | AED 40.95 |
50 - 95 | AED 7.875 | AED 39.38 |
100 - 245 | AED 7.298 | AED 36.49 |
250+ | AED 6.772 | AED 33.86 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
28.6mm
Height
7.5mm
Dimensions
28.6 (Dia.) x 7.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.5kHz
Minimum Frequency
2500Hz
Supply Current
8mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate