RS PRO 85dB Panel Mount Continuous Internal Buzzer, 36.5 (Dia.) x 23.5mm, 4V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
23.5mm
Dimensions
36.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers
AED 48.82
AED 48.82 Each (ex VAT)
AED 51.26
AED 51.26 Each (inc. VAT)
Standard
1
AED 48.82
AED 48.82 Each (ex VAT)
AED 51.26
AED 51.26 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 48.82 |
10 - 24 | AED 46.86 |
25 - 49 | AED 44.39 |
50+ | AED 42.64 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
23.5mm
Dimensions
36.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers