Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
28mm
Length
33.5mm
Height
25.4mm
Dimensions
28 (Dia.) x 24.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Minimum Frequency
2000Hz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Standard
1
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.26 |
10 - 24 | AED 21.42 |
25 - 49 | AED 20.68 |
50+ | AED 19.84 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
28mm
Length
33.5mm
Height
25.4mm
Dimensions
28 (Dia.) x 24.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Minimum Frequency
2000Hz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation