RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer, 30 (Dia.) x 10mm, 3V dc Min, 30V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
30V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
11mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
AED 20.48
AED 20.48 Each (ex VAT)
AED 21.50
AED 21.50 Each (inc. VAT)
Standard
1
AED 20.48
AED 20.48 Each (ex VAT)
AED 21.50
AED 21.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.48 |
10 - 24 | AED 19.64 |
25 - 49 | AED 18.64 |
50+ | AED 17.59 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
30V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
11mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation