RS PRO 85dB Screw Mount Slow Pulse Internal Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
23mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
AED 88.25
AED 88.25 Each (ex VAT)
AED 92.66
AED 92.66 Each (inc. VAT)
Standard
1
AED 88.25
AED 88.25 Each (ex VAT)
AED 92.66
AED 92.66 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 88.25 |
| 5 - 9 | AED 84.79 |
| 10 - 24 | AED 81.06 |
| 25+ | AED 77.91 |
Technical Document
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
23mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
