RS PRO 85dB SMD Square Wave External Piezo Buzzer, 12.8 x 12.8 x 6.5mm, 8V Min, 16V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V
Maximum Supply Voltage
16V
Sound Level
85dB
Drive Type
External
Tone Type
Square Wave
Length
12.8mm
Depth
12.8mm
Height
6.5mm
Dimensions
12.8 x 12.8 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.8kHz
Minimum Frequency
2000Hz
Supply Current
40mA
Country of Origin
China
Product details
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
5
AED 68.51
AED 13.702 Each (In a Pack of 5) (ex VAT)
AED 71.94
AED 14.387 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.702 | AED 68.51 |
25 - 45 | AED 13.178 | AED 65.89 |
50 - 95 | AED 12.18 | AED 60.90 |
100+ | AED 11.235 | AED 56.18 |
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V
Maximum Supply Voltage
16V
Sound Level
85dB
Drive Type
External
Tone Type
Square Wave
Length
12.8mm
Depth
12.8mm
Height
6.5mm
Dimensions
12.8 x 12.8 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.8kHz
Minimum Frequency
2000Hz
Supply Current
40mA
Country of Origin
China
Product details
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate