Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max

RS Stock No.: 780-0712Brand: RS PRODistrelec Article No.: 30403504
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

8V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

9mm

Dimensions

12 x 9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum Frequency

2.9kHz

Minimum Frequency

1900Hz

Supply Current

40mA

Distrelec Product Id

30403504

Country of Origin

China

Stock information temporarily unavailable.

AED 37.80

AED 7.56 Each (In a Bag of 5) (ex VAT)

AED 39.69

AED 7.938 Each (In a Bag of 5) (inc. VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max
Select packaging type

AED 37.80

AED 7.56 Each (In a Bag of 5) (ex VAT)

AED 39.69

AED 7.938 Each (In a Bag of 5) (inc. VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9mm, 3V ac Min, 8V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 7.56AED 37.80
50 - 95AED 7.245AED 36.22
100 - 245AED 6.72AED 33.60
250+AED 6.195AED 30.98

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

8V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

12mm

Height

9mm

Dimensions

12 x 9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum Frequency

2.9kHz

Minimum Frequency

1900Hz

Supply Current

40mA

Distrelec Product Id

30403504

Country of Origin

China