RS PRO 85dB Through Hole Continuous Internal Piezo Buzzer, 23.8 x 16mm, 3V dc Min, 20V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.4kHz
Minimum Frequency
2400Hz
Supply Current
8mA
AED 24.36
AED 24.36 Each (ex VAT)
AED 25.58
AED 25.58 Each (inc. VAT)
Standard
1
AED 24.36
AED 24.36 Each (ex VAT)
AED 25.58
AED 25.58 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 24.36 |
| 10 - 24 | AED 23.36 |
| 25 - 49 | AED 22.16 |
| 50+ | AED 21.00 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.4kHz
Minimum Frequency
2400Hz
Supply Current
8mA