Hazardous Product

RS PRO 86.2mm dia 6W nom Speaker Driver, 8Ω

RS Stock No.: 231-8272Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

6W

Impedance

Diameter

86.2mm

Driver Shape

Round

Waterproof

Yes

Maximum Rated Power

12W

Country of Origin

China

Stock information temporarily unavailable.

AED 56.49

AED 56.49 Each (ex VAT)

AED 59.31

AED 59.31 Each (inc. VAT)

RS PRO 86.2mm dia 6W nom Speaker Driver, 8Ω

AED 56.49

AED 56.49 Each (ex VAT)

AED 59.31

AED 59.31 Each (inc. VAT)

RS PRO 86.2mm dia 6W nom Speaker Driver, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

6W

Impedance

Diameter

86.2mm

Driver Shape

Round

Waterproof

Yes

Maximum Rated Power

12W

Country of Origin

China