RS PRO 86dB Through Hole Continuous Internal Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
9mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 18.01
AED 18.01 Each (ex VAT)
AED 18.91
AED 18.91 Each (inc. VAT)
Standard
1
AED 18.01
AED 18.01 Each (ex VAT)
AED 18.91
AED 18.91 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 18.01 |
| 10 - 24 | AED 17.59 |
| 25 - 49 | AED 16.96 |
| 50+ | AED 16.38 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
9mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.