Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 88 Piece Mechanical Tool Kit with Case

RS Stock No.: 829-6559Brand: RS PRO
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Pliers, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

88

Storage Type

Case

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 88 Piece Mechanics Socket & Tool Set

RS PRO high quality 88 piece 1/2in and 1/4in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality and complete tool sets and tool boxes at an affordable price to suit all your requirements.

Features and Benefits:

1/2in & 1/4in socket components
Chrome Vanadium steel construction
Sockets stamp with sizes for quick identification
Tool storage – supplied in a handy blow moulded toolbox
Comprehensive selection of hand tools for most jobs

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for use for DIY projects in the home.

What do you get?
Set Contents:

1/2in Components

1 x 1/2in Socket Ratchet
2 x 1/2in Spark Plug Socket: 16 & 21mm
2 x 1/2in Extension: 75 & 150mm
1 x 1/2in Flexible Extension: 375mm
1 x 1/2in Universal joint
1 x 1/2in Sliding T bar: 250mm
18 x 1/2in Sockets: 8, 10, 12, 13, 14 ,15, 16, 17, 18, 19, 20, 21 ,22, 23, 24, 27, 30, 32mm

1/4in Components

1 x 1/4in Socket Ratchet
1 x 1/4in Spinner Handle
2 x 1/4in Extension: 50 & 100mm
1 x 1/4in Flexible Handle: 150mm
1 x 1/4in Universal joint
1 x 1/2in Sliding T bar: 250mm
1 x 1/4in Coupler
11 x 1/2in Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 12, 13mm
4 x Slotted Bits: 3, 4, 5.5, 7mm
4 x Phillips Bits: PH0, PH1, PH2, PH3
2 x Pozidriv Bits: PZ2, PZ3
6 x Hex Bits: 2, 3, 4, 5, 6, 7mm

Tools

1 x 180mm Combination Pliers
1 x 250mm Water Pump Pliers
9 x Combination Spanner Set: 8, 10, 11, 12, 13, 14, 15, 17, 19mm
3 x Slotted Screwdrivers: 4 x 75, 6 x 38, 6.5 x 100mm
2 x Phillips Screwdrivers: PH2 x 38, PH2 x 100mm
1 x 300g Hammer
5 x Hex Key: 5, 6, 7, 8, 10mm

Why choose this product?
This 88 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments.

You may be interested in
Stock information temporarily unavailable.

AED 1,058.35

AED 1,058.35 Each (ex VAT)

AED 1,111.27

AED 1,111.27 Each (inc. VAT)

RS PRO 88 Piece Mechanical Tool Kit with Case

AED 1,058.35

AED 1,058.35 Each (ex VAT)

AED 1,111.27

AED 1,111.27 Each (inc. VAT)

RS PRO 88 Piece Mechanical Tool Kit with Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Mechanical

Set Contents

Bits, Pliers, Ratchet, Screwdriver, Sockets, Spanners

Number of Pieces

88

Storage Type

Case

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 88 Piece Mechanics Socket & Tool Set

RS PRO high quality 88 piece 1/2in and 1/4in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality and complete tool sets and tool boxes at an affordable price to suit all your requirements.

Features and Benefits:

1/2in & 1/4in socket components
Chrome Vanadium steel construction
Sockets stamp with sizes for quick identification
Tool storage – supplied in a handy blow moulded toolbox
Comprehensive selection of hand tools for most jobs

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for use for DIY projects in the home.

What do you get?
Set Contents:

1/2in Components

1 x 1/2in Socket Ratchet
2 x 1/2in Spark Plug Socket: 16 & 21mm
2 x 1/2in Extension: 75 & 150mm
1 x 1/2in Flexible Extension: 375mm
1 x 1/2in Universal joint
1 x 1/2in Sliding T bar: 250mm
18 x 1/2in Sockets: 8, 10, 12, 13, 14 ,15, 16, 17, 18, 19, 20, 21 ,22, 23, 24, 27, 30, 32mm

1/4in Components

1 x 1/4in Socket Ratchet
1 x 1/4in Spinner Handle
2 x 1/4in Extension: 50 & 100mm
1 x 1/4in Flexible Handle: 150mm
1 x 1/4in Universal joint
1 x 1/2in Sliding T bar: 250mm
1 x 1/4in Coupler
11 x 1/2in Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 12, 13mm
4 x Slotted Bits: 3, 4, 5.5, 7mm
4 x Phillips Bits: PH0, PH1, PH2, PH3
2 x Pozidriv Bits: PZ2, PZ3
6 x Hex Bits: 2, 3, 4, 5, 6, 7mm

Tools

1 x 180mm Combination Pliers
1 x 250mm Water Pump Pliers
9 x Combination Spanner Set: 8, 10, 11, 12, 13, 14, 15, 17, 19mm
3 x Slotted Screwdrivers: 4 x 75, 6 x 38, 6.5 x 100mm
2 x Phillips Screwdrivers: PH2 x 38, PH2 x 100mm
1 x 300g Hammer
5 x Hex Key: 5, 6, 7, 8, 10mm

Why choose this product?
This 88 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments.

You may be interested in