Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
16mA
Minimum Frequency
2300Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer faston terminals
Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation
AED 54.50
AED 54.50 Each (ex VAT)
AED 57.22
AED 57.22 Each (inc. VAT)
Standard
1
AED 54.50
AED 54.50 Each (ex VAT)
AED 57.22
AED 57.22 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 54.50 |
10 - 24 | AED 52.24 |
25 - 49 | AED 49.98 |
50+ | AED 47.93 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
16mA
Minimum Frequency
2300Hz
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer faston terminals
Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation