RS PRO 88dB Panel Mount Square Wave External Piezo Buzzer, 41 x 30 x 5.5mm, 1V ac Min, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Square Wave
Diameter
30mm
Length
41mm
Depth
30mm
Height
5.5mm
Dimensions
41 x 30 x 5.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Capacitance
20nF
Minimum Frequency
3000Hz
Supply Current
3mA
Country of Origin
China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
AED 32.24
AED 16.118 Each (In a Pack of 2) (ex VAT)
AED 33.85
AED 16.924 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 32.24
AED 16.118 Each (In a Pack of 2) (ex VAT)
AED 33.85
AED 16.924 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 16.118 | AED 32.24 |
10 - 18 | AED 15.488 | AED 30.98 |
20 - 48 | AED 14.648 | AED 29.30 |
50+ | AED 13.86 | AED 27.72 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Square Wave
Diameter
30mm
Length
41mm
Depth
30mm
Height
5.5mm
Dimensions
41 x 30 x 5.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Capacitance
20nF
Minimum Frequency
3000Hz
Supply Current
3mA
Country of Origin
China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation