RS PRO 88dB Through Hole Square Wave External Piezo Buzzer, 22.8 (Dia.) x 13.5mm, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Square Wave
Diameter
22.8mm
Height
13.5mm
Dimensions
22.8 (Dia.) x 13.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.4kHz
Supply Current
18mA
Capacitance
90nF
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
AED 59.32
AED 11.865 Each (In a Bag of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 59.32
AED 11.865 Each (In a Bag of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 11.865 | AED 59.32 |
25 - 45 | AED 11.392 | AED 56.96 |
50 - 95 | AED 10.552 | AED 52.76 |
100+ | AED 9.712 | AED 48.56 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
88dB
Drive Type
External
Tone Type
Square Wave
Diameter
22.8mm
Height
13.5mm
Dimensions
22.8 (Dia.) x 13.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.4kHz
Supply Current
18mA
Capacitance
90nF
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate