Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-497Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Quick Acting (F) HBC - Ceramic 5x20mm

RS PRO range of miniature ceramic cartridge fuses which are fast acting (F) and are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Miniature ceramic cartridge
F Speed rated
5mm x 20mm cartridge size
Cylindrical shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional Information
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?
These fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

You may be interested in
Eaton 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.378Each (In a Pack of 10) (ex VAT)
Littelfuse 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 7.331Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 19.42

AED 1.942 Each (In a Pack of 10) (ex VAT)

AED 20.39

AED 2.039 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm

AED 19.42

AED 1.942 Each (In a Pack of 10) (ex VAT)

AED 20.39

AED 2.039 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.942AED 19.42
100 - 190AED 1.838AED 18.38
200 - 490AED 1.68AED 16.80
500+AED 1.628AED 16.28
You may be interested in
Eaton 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.378Each (In a Pack of 10) (ex VAT)
Littelfuse 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 7.331Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Quick Acting (F) HBC - Ceramic 5x20mm

RS PRO range of miniature ceramic cartridge fuses which are fast acting (F) and are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.

Features:
Miniature ceramic cartridge
F Speed rated
5mm x 20mm cartridge size
Cylindrical shape

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional Information
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?
These fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

You may be interested in
Eaton 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.378Each (In a Pack of 10) (ex VAT)
Littelfuse 8A F Ceramic Cartridge Fuse, 5 x 20mm
AED 7.331Each (In a Pack of 10) (ex VAT)