Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-429Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.26AED 12.60
100 - 190AED 1.155AED 11.55
200 - 490AED 1.102AED 11.02
500+AED 1.05AED 10.50
You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)