Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 668-6013Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 24.15

AED 2.415 Each (In a Pack of 10) (ex VAT)

AED 25.36

AED 2.536 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm

AED 24.15

AED 2.415 Each (In a Pack of 10) (ex VAT)

AED 25.36

AED 2.536 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 2.415AED 24.15
20 - 40AED 2.31AED 23.10
50+AED 2.152AED 21.52
You may be interested in
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 8A T Glass Cartridge Fuse, 5 x 20mm
AED 2.646Each (In a Pack of 10) (ex VAT)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)