RS PRO 8A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 611-9122Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 5.512Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 51.45

AED 5.145 Each (In a Pack of 10) (ex VAT)

AED 54.02

AED 5.402 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 6.3 x 32mm

AED 51.45

AED 5.145 Each (In a Pack of 10) (ex VAT)

AED 54.02

AED 5.402 Each (In a Pack of 10) (inc. VAT)

RS PRO 8A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10AED 5.145AED 51.45
20 - 40AED 4.882AED 48.82
50+AED 4.515AED 45.15
You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 5.512Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 5.512Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Glass Cartridge Fuse, 6.3 x 32mm
AED 7.056Each (In a Pack of 5) (ex VAT)