Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS

RS Stock No.: 847-8956Brand: RS PRODistrelec Article No.: 30395507
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

RS Pro

Probe Length

880mm

Probe Diameter

8mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Maximum Bending Radius

45mm

Battery Type

AA

Housing Material

ABS

Distrelec Product Id

30395507

Country of Origin

China

Product details

RS PRO Video Inspection Camera Kit

RS PRO professional high quality video boroscope inspection camera that makes it easy to view and inspect hard to reach and see areas and equipment. This camera is excellent for automotive applications, i.e. internal inspections and reading stamped identifications etc.

This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money.

Options include:
847-8947 - Video Borescope 960 x 240 pixels, comes with Micro SD Compatibility
847-8956 - Video Borescope 960 x 240 pixels

RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination

RS 8mm Video Recording Inspection Camera Kit capable of lens change, extension and video stills capture

• Records Stills & Videos (847-8947)
• Great Design with up to x4 Zoom Function
• Interchangeable/Extendable Lens
• Carry Hook in Handle

Typical Applications

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Supplied with

Rigid Carry Case, Snap-On Hook, Magnet & Mirror attachements. Replacement Camera probe is available as an accessory - See RS Stock Number - 847-8959

Standards

IP67

Stock information temporarily unavailable.

AED 679.14

AED 679.14 Each (ex VAT)

AED 713.10

AED 713.10 Each (inc. VAT)

RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS

AED 679.14

AED 679.14 Each (ex VAT)

AED 713.10

AED 713.10 Each (inc. VAT)

RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination, ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Length

880mm

Probe Diameter

8mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Maximum Bending Radius

45mm

Battery Type

AA

Housing Material

ABS

Distrelec Product Id

30395507

Country of Origin

China

Product details

RS PRO Video Inspection Camera Kit

RS PRO professional high quality video boroscope inspection camera that makes it easy to view and inspect hard to reach and see areas and equipment. This camera is excellent for automotive applications, i.e. internal inspections and reading stamped identifications etc.

This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money.

Options include:
847-8947 - Video Borescope 960 x 240 pixels, comes with Micro SD Compatibility
847-8956 - Video Borescope 960 x 240 pixels

RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination

RS 8mm Video Recording Inspection Camera Kit capable of lens change, extension and video stills capture

• Records Stills & Videos (847-8947)
• Great Design with up to x4 Zoom Function
• Interchangeable/Extendable Lens
• Carry Hook in Handle

Typical Applications

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Supplied with

Rigid Carry Case, Snap-On Hook, Magnet & Mirror attachements. Replacement Camera probe is available as an accessory - See RS Stock Number - 847-8959

Standards

IP67