Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 8P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 265-7682Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Rotary Cam Switch

Pole and Throw Configuration

8P

Normal State Configuration

8NO/8NC

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 247.64

AED 247.64 Each (ex VAT)

AED 260.02

AED 260.02 Each (inc. VAT)

RS PRO, 8P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator

AED 247.64

AED 247.64 Each (ex VAT)

AED 260.02

AED 260.02 Each (inc. VAT)

RS PRO, 8P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Rotary Cam Switch

Pole and Throw Configuration

8P

Normal State Configuration

8NO/8NC

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain

You may be interested in