RS PRO 8Ω 0.15W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.8mm

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
82dB
Rated Power
0.15W
Cone Material
Mylar
Dimensions
10 (Dia.) x 2.8mm
Diameter
10mm
Height
2.8mm
Country of Origin
China
AED 39.60
AED 19.80 Each (In a Pack of 2) (ex VAT)
AED 41.58
AED 20.79 Each (In a Pack of 2) (inc. VAT)
2
AED 39.60
AED 19.80 Each (In a Pack of 2) (ex VAT)
AED 41.58
AED 20.79 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 19.80 | AED 39.60 |
10 - 24 | AED 15.45 | AED 30.90 |
26+ | AED 14.45 | AED 28.90 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
82dB
Rated Power
0.15W
Cone Material
Mylar
Dimensions
10 (Dia.) x 2.8mm
Diameter
10mm
Height
2.8mm
Country of Origin
China