RS PRO 8Ω 0.15W Miniature Speaker 31.9mm Dia. , 6mm Lead Length, 31.9 (Dia.) x 15.1mm

RS Stock No.: 724-3119Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

84dB

Tone Type

External Drive

Rated Power

0.15W

Cone Material

Mylar

Lead Length

6mm

Dimensions

31.9 (Dia.) x 15.1mm

Diameter

31.9mm

Height

15.1mm

Country of Origin

China

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

You may be interested in
Stock information temporarily unavailable.

AED 24.26

AED 12.128 Each (In a Pack of 2) (ex VAT)

AED 25.47

AED 12.734 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.15W Miniature Speaker 31.9mm Dia. , 6mm Lead Length, 31.9 (Dia.) x 15.1mm

AED 24.26

AED 12.128 Each (In a Pack of 2) (ex VAT)

AED 25.47

AED 12.734 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.15W Miniature Speaker 31.9mm Dia. , 6mm Lead Length, 31.9 (Dia.) x 15.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 12.128AED 24.26
10 - 18AED 10.658AED 21.32
20 - 48AED 9.555AED 19.11
50+AED 8.82AED 17.64
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

84dB

Tone Type

External Drive

Rated Power

0.15W

Cone Material

Mylar

Lead Length

6mm

Dimensions

31.9 (Dia.) x 15.1mm

Diameter

31.9mm

Height

15.1mm

Country of Origin

China

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

You may be interested in