RS PRO 8Ω 0.25W Miniature Speaker, 12 x 6 x 2mm

RS Stock No.: 102-778Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

81dB

Rated Power

0.25W

Cone Material

PEEK

Dimensions

12 x 6 x 2mm

Height

2mm

Country of Origin

China

Stock information temporarily unavailable.

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

RS PRO 8Ω 0.25W Miniature Speaker, 12 x 6 x 2mm

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

RS PRO 8Ω 0.25W Miniature Speaker, 12 x 6 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.12
10 - 99AED 14.49
100 - 499AED 13.34
500+AED 12.39

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

81dB

Rated Power

0.25W

Cone Material

PEEK

Dimensions

12 x 6 x 2mm

Height

2mm

Country of Origin

China