Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8Ω 0.3W Miniature Speaker 13mm Dia. , 13 (Dia.) x 3.8mm

RS Stock No.: 771-6982Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

73dB

Tone Type

Sine Wave

Rated Power

0.3W

Dimensions

13 (Dia.) x 3.8mm

Diameter

13mm

Height

3.8mm

Country of Origin

China

Product details

RS Pro Magnetic speakers with solder tags

Features and Benefits

Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate

Magnetic - Panel Mount no leads

You may be interested in
Stock information temporarily unavailable.

AED 17.10

AED 17.10 Each (ex VAT)

AED 17.96

AED 17.96 Each (inc. VAT)

RS PRO 8Ω 0.3W Miniature Speaker 13mm Dia. , 13 (Dia.) x 3.8mm

AED 17.10

AED 17.10 Each (ex VAT)

AED 17.96

AED 17.96 Each (inc. VAT)

RS PRO 8Ω 0.3W Miniature Speaker 13mm Dia. , 13 (Dia.) x 3.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.10
10 - 24AED 16.10
25 - 49AED 15.20
50+AED 14.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

73dB

Tone Type

Sine Wave

Rated Power

0.3W

Dimensions

13 (Dia.) x 3.8mm

Diameter

13mm

Height

3.8mm

Country of Origin

China

Product details

RS Pro Magnetic speakers with solder tags

Features and Benefits

Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate

Magnetic - Panel Mount no leads

You may be interested in