Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8Ω 0.3W Miniature Speaker 15mm Dia. , 15 x 5mm

RS Stock No.: 754-2081Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

73dB

Tone Type

Sine Wave

Rated Power

0.3W

Dimensions

15 x 5mm

Diameter

15mm

Height

5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 29.20

AED 29.20 Each (ex VAT)

AED 30.66

AED 30.66 Each (inc. VAT)

RS PRO 8Ω 0.3W Miniature Speaker 15mm Dia. , 15 x 5mm
Select packaging type

AED 29.20

AED 29.20 Each (ex VAT)

AED 30.66

AED 30.66 Each (inc. VAT)

RS PRO 8Ω 0.3W Miniature Speaker 15mm Dia. , 15 x 5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.20
10 - 24AED 23.25
25 - 99AED 21.70
100+AED 20.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

73dB

Tone Type

Sine Wave

Rated Power

0.3W

Dimensions

15 x 5mm

Diameter

15mm

Height

5mm

Country of Origin

Taiwan, Province Of China

You may be interested in