Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8Ω 0.5W Miniature Speaker 15mm Dia. , 15 x 15 x 4mm

RS Stock No.: 179-7451Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

88dB

Tone Type

External Drive

Rated Power

0.5W

Dimensions

15 x 15 x 4mm

Diameter

15mm

Height

4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 62.80

AED 31.40 Each (In a Pack of 2) (ex VAT)

AED 65.94

AED 32.97 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 15mm Dia. , 15 x 15 x 4mm

AED 62.80

AED 31.40 Each (In a Pack of 2) (ex VAT)

AED 65.94

AED 32.97 Each (In a Pack of 2) (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 15mm Dia. , 15 x 15 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 31.40AED 62.80
10 - 24AED 29.30AED 58.60
26+AED 27.30AED 54.60

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

88dB

Tone Type

External Drive

Rated Power

0.5W

Dimensions

15 x 15 x 4mm

Diameter

15mm

Height

4mm

Country of Origin

China