Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8Ω 0.5W Miniature Speaker 40mm Dia. , 40 (Dia.) x 6.7mm

RS Stock No.: 790-3987Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

94dB

Tone Type

Sine Wave

Rated Power

0.5W

Cone Material

PET

Dimensions

40 (Dia.) x 6.7mm

Diameter

40mm

Height

6.7mm

Country of Origin

China

Stock information temporarily unavailable.

AED 17.69

AED 17.69 Each (ex VAT)

AED 18.57

AED 18.57 Each (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 40mm Dia. , 40 (Dia.) x 6.7mm

AED 17.69

AED 17.69 Each (ex VAT)

AED 18.57

AED 18.57 Each (inc. VAT)

RS PRO 8Ω 0.5W Miniature Speaker 40mm Dia. , 40 (Dia.) x 6.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.69
10 - 24AED 17.06
25 - 49AED 16.38
50+AED 15.49

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

94dB

Tone Type

Sine Wave

Rated Power

0.5W

Cone Material

PET

Dimensions

40 (Dia.) x 6.7mm

Diameter

40mm

Height

6.7mm

Country of Origin

China