RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.6mm
RS Stock No.: 756-4611Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
85dB
Rated Power
1W
Cone Material
Mylar
Dimensions
36 (Dia.) x 4.6mm
Diameter
36mm
Height
4.6mm
Country of Origin
China
Stock information temporarily unavailable.
AED 20.74
AED 20.74 Each (ex VAT)
AED 21.78
AED 21.78 Each (inc. VAT)
RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.6mm
1
AED 20.74
AED 20.74 Each (ex VAT)
AED 21.78
AED 21.78 Each (inc. VAT)
RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.74 |
10 - 24 | AED 19.58 |
25+ | AED 18.48 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
85dB
Rated Power
1W
Cone Material
Mylar
Dimensions
36 (Dia.) x 4.6mm
Diameter
36mm
Height
4.6mm
Country of Origin
China